CTR=100-300% 55V 2500V_rms
Toshiba TLP521-1(GR,F,T) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Transfer Ratio | 300% |
| Forward Current | 70mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP521-1(GR,F,T) to view detailed technical specifications.
No datasheet is available for this part.