The Toshiba TLP7920(D4-TP1,F is a uni-directional optocoupler with one channel, operating at a maximum supply voltage of 5.5V and minimum isolation voltage of 5000V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The device is available in an 8-pin PDIP SMD package, making it suitable for surface mount applications.
Toshiba TLP7920(D4-TP1,F technical specifications.
| Number of Channels per Chip | 1 |
| Direction Type | Uni-Directional |
| Max Operating Supply Voltage | 5.5V |
| Minimum Isolation Voltage | 5000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP7920(D4-TP1,F to view detailed technical specifications.
No datasheet is available for this part.