This circular connector features 39 contacts with PIN gender and crimp termination. It is designed for flange mount applications and has a straight body orientation. The operating temperature range is from -65°C to 200°C. The connector has a maximum current rating of 7.5/13 amps.
Souriau D38999/20MG39HNL technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/20MG39HNL to view detailed technical specifications.
No datasheet is available for this part.