
The Buchanan series FFC/FPC connector features 10 positions per level, with a current rating of 15A and a voltage rating of 300V. It is designed for through hole mounting with a vertical orientation. The connector is made of bronze with a tin plating and is RoHS compliant. It has a flammability rating of UL94 V-0 and is packaged in bulk quantities of 400.
TE Connectivity 1-1546212-0 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546212-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.