The TS78L05ACY RMG is a linear fixed output voltage regulator designed for local on-card regulation. It features internal current limiting, thermal shut-down, and safe area protection. The device provides a stable 5V output and can deliver up to 100mA of output current, making it suitable for a wide range of applications including power supplies and industrial control.
Taiwan Semiconductor TS78L05ACY RMG technical specifications.
| Output Voltage (Fixed) | 5V |
| Output Current | 100mA |
| Input Voltage (Max) | 35V |
| Operating Temperature Range | -40 to 125°C |
| Line Regulation | 50mV |
| Load Regulation | 15mV |
| Quiescent Current | 3mA |
| RoHS | Compliant |
| REACH | SVHC Named |
| Halogen-free | Yes |
No datasheet is available for this part.