
This 2-position shrouded header features a 2-pin configuration with a 2.54mm pitch. It is designed for surface mount applications and is lead free. The header meets the flammability rating of UL94 V-0. The operating temperature range is from -55°C to 125°C.
Samtec TSM-102-01-L-SH-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Positions Loaded | 1 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-01-L-SH-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.