
The TSM100 is a monolithic IC that includes one independent op-amp and one independent comparator. This device is offering space and cost saving in many applications like power supply management or data acquisition systems.
Stmicroelectronics TSM1002DS technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Supply Voltage (Vcc) | 32V |
| Differential Input Voltage (Vid) | 32V |
| Input Voltage (Vi) | -0.3 to +32V |
| Maximum Junction Temperature (Tj) | 150°C |
| Maximum Lead Temperature (Tsol, 10s) | 260°C |
| Thermal Resistance Junction to Ambient (Rthja) | 175°C/W |
| Operational Amplifier - Input Offset Voltage (Tamb=25°C) | 0.5 (typ) / 3 (max)mV |
| Operational Amplifier - Input Offset Voltage (Tmin ≤ Tamb ≤ Tmax) | 4 (max)mV |
| Operational Amplifier - Input Offset Voltage Drift | 7µV/°C |
| Operational Amplifier - Input Offset Current | 2 (typ) / 30 (max)nA |
| Operational Amplifier - Input Bias Current | 20 (typ) / 150 (max)nA |
| Operational Amplifier - Large Signal Voltage Gain (Vcc=15V, Rl=2k) | 100 (typ) / 50 (min)V/mV |
| Operational Amplifier - Supply Voltage Rejection Ratio (Vcc=5V to 30V) | 100 (typ) / 65 (min)dB |
| Operational Amplifier - Input Common Mode Voltage Range (Vicm) | 0 to (Vcc+ - 1.5)V |
| Operational Amplifier - Common Mode Rejection Ratio (CMR) | 85 (typ) / 65 (min)dB |
| Operational Amplifier - Output Current Source (Vcc=15V, Vo=2V, Vid=+1V) | 20 (typ) / 40 (max)mA |
| Operational Amplifier - Short Circuit to Ground Current (Vcc=15V) | 40 (typ) / 60 (max)mA |
| Operational Amplifier - Output Current Sink (Vid=-1V, Vcc=15V, Vo=2V) | 20 (typ) / 10 (min)mA |
| Operational Amplifier - Output Current Sink (Vid=-1V, Vcc=15V, Vo=0.2V) | 50 (typ) / 12 (min)µA |
| Operational Amplifier - High Level Output Voltage (Vcc=30V, Tamb=25°C, Rl=2k) | 27 (typ) / 26 (min)V |
| Operational Amplifier - High Level Output Voltage (Vcc=30V, Tamb=25°C, Rl=10k) | 28 (typ) / 27 (min)V |
| Operational Amplifier - Low Level Output Voltage (Rl=10k) | 5 (typ) / 15 (max)mV |
| Operational Amplifier - Slew Rate at Unity Gain (Vcc=15V, Rl=2k, Cl=100pF) | 0.4 (typ) / 0.2 (min)V/µs |
| Operational Amplifier - Gain Bandwidth Product (Vcc=30V, Rl=2k, Cl=100pF) | 0.9 (typ) / 0.5 (min)MHz |
| Operational Amplifier - Total Harmonic Distortion (f=1kHz, Av=20dB) | 0.015% |
| Operational Amplifier - Equivalent Input Noise Voltage (f=1kHz, Rs=100Ω) | 40 (typ)nV/√Hz |
| Comparator - Input Offset Voltage (Tamb=25°C) | 1 (typ) / 5 (max)mV |
| Comparator - Input Offset Current | 5 (typ) / 50 (max)nA |
| Comparator - Input Bias Current | 25 (typ) / 250 (max)nA |
| Comparator - Large Signal Voltage Gain (Vcc=15V, Rl=15k) | 200 (typ)V/mV |
| Comparator - Input Common Mode Voltage Range (Vicm) | 0 to (Vcc+ - 1.5)V |
| Comparator - Output Sink Current (Vid=-1V, Vo=1.5V) | 16 (typ) / 6 (min)mA |
| Comparator - Low Level Output Voltage (Vid=-1V, Isink=4mA) | 250 (typ) / 400 (max)mV |
| Comparator - High Level Output Current (Vid=1V, Vcc=30V) | 0.1 (typ)nA |
| Comparator - Response Time (Rl=5.1k to Vcc+) | 1.3 (typ)µs |
| Comparator - Large Signal Response Time (Vi=TTL, Vref=+1.4V, Rl=5.1k to Vcc+) | 300 (typ)ns |
| ESD Protection | 2kV |
| Operational Amplifier - Low Input Offset Voltage | 0.5 (typ)mV |
| Operational Amplifier - Medium Bandwidth (unity gain) | 0.9MHz |
| Operational Amplifier - Large Output Voltage Swing | 0 to (Vcc - 1.5)V |
| Operational Amplifier - Input Common Mode Voltage Range | Includes Ground |
| Operational Amplifier - Wide Power Supply Range | 5 to 30V / ±2.5 to ±15VV |
| Comparator - Input Common Mode Voltage Range | Includes Ground |
| Comparator - Low Output Saturation Voltage | 250mV @ Io=4mA |
| Total Supply Current (Vcc+=5V, no load) | 0.9 (typ) / 1.4 (max)mA |
| Total Supply Current (Vcc+=30V, no load) | 1.8 (max)mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM1002DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.