Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Amphenol TVS06RF-23-55PN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.