
Jumper Wires 20cm PROTOTYPE WIRES - 10 PCS
Twin Industries TW-MP-20 technical specifications.
| Length | 20cm |
| Mount | Wire |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries TW-MP-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
