Stmicroelectronics UC2844N technical specifications.
| Package/Case | PDIP |
| Frequency | 450kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | UC2844 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics UC2844N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.