
This cable mount terminal features a 100-pin design with copper and tin contact material, tin plating, and insulated with plastic. It is available in bulk packaging and has a pin diameter of 4.6mm and length of 17.5mm. The terminal can accommodate wire gauges from 14AWG to 16AWG.
Sign in to ask questions about the Phoenix Contact 3240569 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240569 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Packaging | Bulk |
| Pin Diameter | 4.6mm |
| Pin Length | 17.5mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240569 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
