Search Results for "va10820 cq128f0eca vorago technologies"
Filters
CA10820_STRADA-A-GD-TAPE
Ledil
OSRAM DRAGON STRADA A OPT, TAPE BASE
Datasheet
End of Life
Color:
Clear
Height:
11.55mm
Length:
19.6mm
Lens Style:
Rectangular
A1082.0
Dormer
DRILL, QUICK SPIRAL, HSS, FOR S/S, 2MM
Datasheet
Not Recommended for New Design
Diameter:
2mm
Length:
49mm
Outside Diameter:
2mm
Reach SVHC Compliant:
No