
The VIPER53SP is a flyback DC/DC controller from Stmicroelectronics, featuring a maximum output voltage of 620V and a maximum power dissipation of 40W. It is packaged in a SOIC package and is RoHS compliant. The device operates within a temperature range of 25°C to 125°C and has a quiescent current of 2mA. It is suitable for use in surface mount applications.
Stmicroelectronics VIPER53SP technical specifications.
| Package/Case | SOIC |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 9.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 40W |
| Output Voltage | 620V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPER™ |
| Supply Current | 9mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER53SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
