Sign in to ask questions about the Vishay VSMB3940X01-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VSMB3940X01-GS08 technical specifications.
| Package/Case | PLCC |
| Fall Time | 15ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Round, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.35V |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMB3940X01-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
