
WD WD3200BPVT DRIVE, 2.5" ADVANCED FORMAT 320GB,WD
Sign in to ask questions about the Western Digital WD3200BPVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Western Digital WD3200BPVT technical specifications.
| Height | 9.5mm |
| Interface | SATA |
| Reach SVHC Compliant | Unknown |
| RPM | 5400RPM |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD3200BPVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
