
WD AV 2.5-inch (formerly WD AV-25) hard drives are optimized with SilkStream™ technology to capture data from up to 12 simultaneous HD video streams. With 24x7 operation, low temperature, and best-in-class reliability, WD AV 2.5-inch hard drives are ideal for DVR/PVR, IPTV and digital video surveillance applications requiring smaller form factor hard drives.
Sign in to ask questions about the Western Digital WD5000LUCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Western Digital WD5000LUCT technical specifications.
| Height | 6.8mm |
| Interface | SATA |
| RPM | 5400RPM |
| Formatted capacity | 500,107MB |
| Cache Buffer | 16MB |
| User Sectors Per Drive | 976773168 |
| Form Factor | 2.5 in. |
| Buffer to Host data transfer rate | 3Gb/s |
| RoHS | Compliant |
Download the complete datasheet for Western Digital WD5000LUCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
