Stmicroelectronics X-NUCLEO-NFC03A1 technical specifications.
| Type | Evaluation Board |
| Supported Device | CR95HF-VMD5T |
| Supported Device Technology | NFC/RFID Reader and Writer |
| Typical Operating Frequency | 13.56MHz |
| Interface Type | SPI/UART |
| Tradename | Nucleo Board |
| Compatible External Board | Arduino Uno R3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics X-NUCLEO-NFC03A1 to view detailed technical specifications.
No datasheet is available for this part.