Stmicroelectronics X-NUCLEO-NFC05A1 technical specifications.
| Type | Expansion Board |
| Supported Device | ST25R3911B |
| Supported Device Technology | NFC/RFID Reader and Writer |
| Tradename | Nucleo Board |
| Compatible External Board | Nucleo Board |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics X-NUCLEO-NFC05A1 to view detailed technical specifications.
No datasheet is available for this part.