This 0.1uF film capacitor is designed for suppression applications with a maximum operating voltage of 305VAC. It features a 10% capacitance tolerance and is constructed with a plastic rectangular can. The capacitor is available in a through-hole package with a radial termination style and can be mounted in a variety of applications. The operating temperature range is -40°C to 100°C, and it meets the X2 suppression class requirements.
Vishay 1778410K3FMB0 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 305VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.9 X 6 X 12mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 1778410K3FMB0 to view detailed technical specifications.
No datasheet is available for this part.