
This 16-position through-hole connector features 16 contacts with a TIN finish, arranged in a single row with a 2.54mm pitch. It is designed for use in applications with operating temperatures ranging from -55°C to 105°C. The connector is made from PBT insulation material with a black color and is UL94 V-0 flammability rated. It is RoHS compliant and suitable for use in a variety of general applications.
Samtec TST-116-01-T-S-LL technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-116-01-T-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.