The ATS-09H-02-C2-R0 is a 40mm x 40mm x 12.7mm heat sink made from aluminum 6063 with a blue anodized finish. It features a cross-cut fin style and is attached via push pin. The heat sink is designed for screw mount applications. The product length and depth are both 40mm. It is suitable for general use.
Advanced Thermal Solutions ATS-09H-02-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-09H-02-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.