The ACC06AD14S-9PX-025 is a 2-contact circular connector designed for cable mounting applications. It features a straight body orientation and a crimp termination method. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 700VDC or 500VAC.
Amphenol ACC06AD14S-9PX-025 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC06AD14S-9PX-025 to view detailed technical specifications.
No datasheet is available for this part.