This card edge connector features 20 positions in a 2-row configuration with a straddle mount design. It has a 0.1inch pitch and is constructed with a polyphenylene insulation material. The connector is lead free and compliant with RoHS regulations. It operates over a temperature range of -65°C to 125°C and is suitable for through-hole mounting.
Sullins RCC10DRTF-S13 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.