Push-Pull Plunger Switch, 15A, 125/125V, -55°C to 125°C, Chassis Mount
Overload relay FOR MOTOR PROTECTION Size S00, CLASS 10 Stand-alone installation Main circuit, Spring-type terminal
Basic switch for position switch 3SE51 Metal enclosure, according to EN 50041 Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts without actuator head with gold-plated contacts
Kit, T5-600 Tester, 62MAX+IR/1AC11/C115
Circuit breaker size S00 for motor protection
Shrink Boot Tinel Lock Adapter
Circuit breaker size S0 for motor protection
Overload relay FOR MOTOR PROTECTION Size S00, Class 10 Stand-alone installation Main circuit, spring-type terminal
Power contactor, AC-3 9 A, 4 kW/400 V 1 NO, 24 VAC, 60 Hz 3- pole, Size S00 Screw terminal
Power contactor, AC-3 17 A, 7.5 kW/400 V 24 VAC, 60 Hz, 3-pole Size S0 Screw terminal
Power contactor, AC-3 12 A, 5.5 kW/400 V 1 NO, 24 VAC, 60 Hz 3- pole, Size S00 Screw terminal
Power contactor, AC-3 12 A, 5.5 kW/400 V 24 VAC, 60 Hz 3-pole, Size S0 Screw terminal
Power contactor, AC-3 40 A, 18.5 kW/400 V 24 VAC, 60 Hz, 3- pole, Size S2, Screw terminal
Power contactor, AC-3 7 A, 3 kW/400 V 1 NO, 24 VAC, 50/60 Hz 3- pole, Size S00 Screw terminal
Power contactor, AC-3 50 A, 22 kW/400 V 24 VAC, 60 Hz 3-pole, Size S2, Screw terminal
Contactor relay, 2 NO + 2 NC 24 VAC 60 Hz Screw terminal size S00