125V 125°C SPDT Chassis Mount Push-Pull Plunger Switch
power contactor, AC-3 17 A, 7.5 kW/400 V 2 NO + 2 NC, 24 VAC, 50/60 Hz, 3-pole, Size S0, screw terminal Removable auxiliary switch
Power contactor, AC-3 38 A, 18.5 kW/400 V 2 NO + 2 NC, 24 VAC 50/60 Hz, 3-pole Size S0, screw terminals Removable auxiliary switch
Power contactor, AC-3 95 A, 45 kW/400 V 24 VAC, 50/60 Hz, 2 NO + 2 NC 3-pole, Size S3 Screw terminal
Power contactor, AC-3 40 A, 18.5 kW/400 V 24 VAC, 50/60 Hz, 2 NO + 2 NC, 3-pole, Size S2, Screw terminal
Power contactor, AC-3 32 A, 15 kW/400 V 24 VAC, 50/60 Hz, 2 NO + 2 NC, 3-pole, Size S2, Screw terminal
Power contactor, AC-3 17 A, 7.5 kW/400 V 24 VAC, 50/60 Hz 3- pole, 2 NO + 2 NC, Size S0 Screw terminal Plugged-on varistor
Power contactor, AC-3 25 A, 11 kW/400 V 24 VAC, 50/60 Hz, 2 NO + 2 NC 3-pole, Size S0 Screw terminal
Power contactor, AC-3 25 A, 11 kW/400 V 24 VAC, 50/60 Hz 3- pole, 2 NO + 2 NC, Size S0 Screw terminal Plugged-on varistor
Power contactor, AC-3 12 A, 5.5 kW/400 V 24 VAC, 50/60 Hz 3- pole, 2 NO + 2 NC, Size S0 Screw terminal
Power contactor, AC-3 25 A, 11 kW/400 V 24 V AC, 50/60 Hz 3- pole, 2 NO + 2 NC
Power contactor, AC-3 50 A, 22 kW/400 V 24 VAC, 50/60 Hz, 2 NO + 2 NC, 3-pole, Size S2, Screw terminal
Power contactor, AC-3 65 A, 30 kW/400 V 24 VAC, 50/60 Hz, 2 NO + 2 NC, 3-pole, Size S3, Screw terminal