Circuit breaker size S00 for motor protection, CLASS 10 A-release 1.1 to 1.6 A N-release 21 A Screw terminal Standard switching capacity
Circuit Breaker Motor Protector 3Pole 3.2A 690VAC
Circuit breaker size S00 for motor protection, CLASS 10 A-release 3.5 to 5 A N release 65 A Screw terminal Standard switching capacity
Circuit breaker size S00 for motor protection
Circuit breaker for motor protection
Power switch / motor protection 1.1. . .1.6 A IP 20, 3RV1011-1AA10, Siemens
Power switch / motor protection 0.45. . .0.63 A IP 20, 3RV1011-0GA10, Siemens
Power switch / motor protection 1.4. . .2 A IP 20, 3RV1011-1BA10, Siemens
Power switch / motor protection 5.5. . .8 A IP 20, 3RV1011-1HA10, Siemens
Siemens 3RV1011-0CA10 SIRIUS 3RV1 Circuit Breaker Max 690 V 50/60 Hz 0.18 - 0.25 A
Siemens 3RV1011-0EA10 SIRIUS 3RV1 Circuit Breaker Max 690 V 50/60 Hz 0.28 - 0.40 A
Thermal Magnetic Circuit Breaker, 3 Pole(s), 0.25A, 690VAC, Din-rail Mount,
Siemens 3RV1011-0FA10 SIRIUS 3RV1 Circuit Breaker Max 690 V 50/60 Hz 0.35 - 0.50 A
Siemens 3RV1011-0DA10 SIRIUS 3RV1 Circuit Breaker Max 690 V 50/60 Hz 0.22 - 0.32 A