SMD-T1 Transformer, 1:2.42 Turns Ratio, Shielded, SMD/SMT, -40°C to 85°C
TG23 Series 1:2.42CT 0.8 Ohm SMT Single T-1/E-1 Line Interface Module - SOIC-6
Telecom Transformer 1:2CT 1500Vrms 0.7Ohm Prim. DCR Surface Mount
Telecom Transformer 1:1.36CT 1500Vrms 0.7Ohm Prim. DCR Surface Mount
Telecom Transformer 1:2CT 1500Vrms 0.8Ohm Prim. DCR Surface Mount
SMD Power Connector, Shielded, 1.2mH Inductance, 1.5kV Isolation
SMD-ET1 1.2mH 1.5kV Isolated Inductor
Telecom Transformer 1:1.36CT 1500Vrms 0.8Ohm Prim. DCR Surface Mount
Telecom Transformer 1:1/1:2.66 1500Vrms 0.7Ohm Prim. DCR Surface Mount
Telecom Transformer 1:1.15CT 1500Vrms 0.8Ohm Prim. DCR Surface Mount
Telecom Transformer 1:2.3CT 1500Vrms 0.8Ohm Prim. DCR Surface Mount
Audio & Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh
Telecom Transformer 1CT:2CT 1500Vrms 0.7Ohm Prim. DCR Surface Mount
SMD-T1 Shielded Inductor, 1:1 Turns Ratio, 1.2mH Inductance, 70°C Operating
Telecom Transformer 1:2.3CT 1500Vrms 0.7Ohm Prim. DCR Surface Mount
Telecom Transformer 1:1.14CT 1500Vrms 0.7Ohm Prim. DCR Surface Mount
SMD-T1 Transformer, 1:1.15 Turns Ratio, 0°C to 70°C, 1.5kV Isolation
SMD-ET1 Inductor, 1.2mH, 1:1 Turns Ratio, 0°C to 70°C, 1.5kV Isolation
Telecom Transformer 1:1.14CT 1500Vrms 0.8Ohm Prim. DCR Surface Mount