PLUG, MODULAR, 8WAY, PK5; Connector Type:RJ45; Product Range:-; Gender:Plug; No. of Contacts:8; No. of Positions:8; No. of Ports:1; Contact Termination Type:Crimp; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jun-2015); Body Plating:Gold; Case Material:Brass, tin plated; Colour:Clear; Contact Resistance:10mohm; Contact Termination:Crimp; Current Rating:1.5A; Dielectric Strength VAC:1000V; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Material:Polycarbonate; No. of Mating Cycles:1000; Standard:FCC docket 20780; Voltage Rating V AC:30V; Voltage Rating V DC:42V; Wire Size:26AWG