BATTERY, 12V, 3.5AH; Battery Technology:Lead Acid; Battery Capacity:3.5Ah; Battery Voltage:12V; Battery Size Code:-; Battery Terminals:Quick Connect; External Diameter:-; External Height:60.5mm; External Width:134.5mm; External Depth:66.8mm; Weight:1.5kg; Battery IEC Code:-; Battery NEDA Code:-; Product Range:-; Charge Current Max:0.5A; Cyclic Charge Voltage Max:14.7V; Cyclic Charge Voltage Min:14.4V; Depth:66.8mm; Discharge Current Max:60A; External Length / Height:60.5mm; Height Max:64.4mm; Operating Temperature Max:50°C; Operating Temperature Min:-20°C; Output Voltage:12V; Standby Charge Voltage Max:14.1V; Standby Charge Voltage Min:13.8V

SONNENSCHEIN A512/6.5S Rechargeable Battery, Dryfit, Single Cell, Lead Acid, 6.5 Ah, 12 V, Quick Connect

SONNENSCHEIN A512/1.2S Rechargeable Battery, Dryfit, Single Cell, Lead Acid, 1.2 Ah, 12 V, Quick Connect

SONNENSCHEIN A512/30G Rechargeable Battery, Dryfit, Single Cell, Lead Acid, 30 Ah, 12 V, Screw Post