Switch DIP N.O./N.C. SP16T 16 Knob 0.125A 30VAC 30VDC PC Pins Thru-Hole
Switch DIP N.O./N.C. SP16T 16 Knob 0.125A 30VAC 30VDC PC Pins Thru-Hole

Switch DIP N.O./N.C. SP16T 16 Knob 0.125A 30VAC 30VDC PC Pins Thru-Hole
Switch DIP N.O./N.C. SP10T 10 Knob 0.125A 30VAC 30VDC PC Pins Thru-Hole

SWITCH, HEX, COMPLEMENT BLUE; No. of Poles:1; No. of Switch Positions:16; Angle of Throw:22.5°; Contact Current AC Max:125mA; Contact Current DC Max:125mA; Contact Voltage AC Max:30V; Contact Voltage DC Max:30V; SVHC:No SVHC (16-Dec-2013); Angle:22.5°; Colour:Blue; Contact Current @ Contact Voltage DC Max:125mA; Contact Current Rating:125mA; Contact Resistance:100mohm; Contact to Contact Capacitance:5pF; Dielectric Strength VDC:250V; Indexing Angle:22.5°; Insulation Resistance Voltage:240V; Material:Black polyamide UL rated; No. of Mechanical Operations:20000; No. of Positions:16; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Terminal Type:THT