CONVERTER, DC/DC, 100W, 24V; DC / DC Converter Type:Half Brick; DC / DC Converter Output Type:Fixed; DC / DC Converter Mounting:Through Hole; Output Power Max:100W; Output Voltage Nom.:24V; Output Current Max:4.17A; Input Voltage DC Min:18V; Input Voltage DC Max:36V; Depth:61mm; Width:57.9mm; Height:12.7mm; Approvals & Standards:-; Current Rating:4905.0mA; Efficiency:85%; External Depth:61.0mm; External Length / Height:12.7mm; External Width:57.9mm; Input Voltage Max:36VDC; Input Voltage Min:18VDC; Isolation Voltage:1.5kV; Line Regulation:0.2%; Load Regulation:0.2%; No. of Outputs:1; Off Load Current:50.0mA; Output Current:4.17A; Output Power (Pout):100 W; Power Rating:100W; Supply Voltage:24V

CONVERTER, DC/DC, 100W, 12V; DC/DC Converter O/P Type: Single; Outputs, No. of: 1; Voltage, Output: 12V; Output...