8A DC-DC Switching Regulator, 1.8V Out, 5.5V In, 400kHz, SMD
Power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC 220 VAC, 50 Hz 240 V, 60 Hz 4-pole Size S0 Screw terminal 1 NO + 1 NC integrated
Power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC 220 VDC, 50 Hz 4-pole size S0 screw terminals 1 NO + 1 NC integrated
Power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC 95-130 V UC 4-pole
Power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC 110 VDC, 50 Hz 4-pole size S0 Spring-type terminals 1 NO + 1 NC integrated
Power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC 24 VAC, 50 Hz 4-pole size S0 screw terminals 1 NO + 1 NC integrated
Power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC 230 VAC, 50 Hz 4-pole size S0 Spring-type terminals 1 NO + 1 NC integrated
Power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC 110 VDC, 50 Hz 4-pole size S0 screw terminals 1 NO + 1 NC integrated
Power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC 48 VDC 4- pole size S0 screw terminals 1 NO + 1 NC integrated
Contactor, 2NO + 2NC, AC-3, 11 kW, 110 VAC, 50 Hz, 4-pole, 2NO + 2NC, Size S0, Screw terminal 1 NO + 1 NC integrated
Power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC 230 VAC, 50 Hz 4-pole size S0 screw terminals 1 NO + 1 NC integrated
Power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC 72 VDC, pole reversing 4-pole size S0 Spring-type terminals 1 NO + 1 NC integrated Traction contactor, integrated varistor
Heat Sink Passive BGA Pin Array Aluminum Black Anodized
Power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC 24 VDC 4- pole size S0 screw terminals 1 NO + 1 NC integrated Traction contactor, integrated varistor
Power Management Circuit
PT6526L