CAM-33 Contact Type:Pin;Contact Mating Area Plating Material:Silver;Contact Termination Area Plating Material:Silver;Contact Classification:Signal;Wire/Cable Size:0.33 ~ 0.52 mm²22 ~ 20 AWG Pin Silver Signal | Rectangular Connector Contact | Part# T2070001033-000 | 0.33 ~ 0.52 mm²22 ~ 20 AWG | TE Connectivity

DAF-33 Contact Type:Pin;Contact Mating Area Plating Material:Gold;Contact Termination Area Plating Material:Gold;Contact Classification:Signal;Wire/Cable Size:0.33 ~ 0.52 mm²22 ~ 20 AWG Pin Gold Signal | Rectangular Connector Contact | Part# T2070012033-000 | 0.33 ~ 0.52 mm²22 ~ 20 AWG | TE Connectivity

CAF-13 Contact Type:Pin;Contact Mating Area Plating Material:Silver;Contact Termination Area Plating Material:Silver;Contact Classification:Signal;Wire/Cable Size:0.13 ~ 0.33 mm²26 ~ 22 AWG Pin Silver Signal | Rectangular Connector Contact | Part# T2070002013-000 | 0.13 ~ 0.33 mm²26 ~ 22 AWG | TE Connectivity