Dot Matrix LCD Driver, 17 X 100 Dots, CMOS, 10.62 X 2.55 MM, GOLD BUMP, DIE-189
TEMPERATURE CONTROLLER, RLY, RLY; No. of Analogue Inputs:1; No. of Analogue Outputs:3; No. of Digital Inputs:-; No. of Digital Outputs:-; Product Range:-; Approval Bodies:CE, cUL, DIN; External Depth:90mm; External Length / Height:48mm; External Width:48mm; For Use With:Plastic Extruders, Small Ovens, Chillers, Sterilisers, Trace Heating, Packaging Machines; IP / NEMA Rating:IP66; No. of Outputs:3; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Output Voltage Max:264VAC; Relay Output:2A; Supply Voltage Max:240VAC; Supply Voltage Min:100VAC
TEMPERATURE CONTROLLER, LGC, RLY; No. of Analogue Inputs:1; No. of Analogue Outputs:1; No. of Digital Outputs:1; Accuracy:± 0.25%; Approval Bodies:CE, cUL, DIN; External Depth:90mm; External Length / Height:48mm; External Width:48mm; For Use With:Plastic Extruders, Small Ovens, Chillers, Sterilisers, Trace Heating, Packaging Machines; IP / NEMA Rating:IP66; Logic Rating:40 mA; Mounting Type:Panel Mount; No. of Outputs:2; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Output Configuration:1 x Relay, 1 x Logic; Output Voltage Max:264VAC; Relay Output:2A; Supply Voltage Max:240VAC; Supply Voltage Min:100VAC; Thermocouple Type:K
CARDINAL CPPLX1-A5BC-XX.XXXNP OSCILLATOR, PROG. BLANKS, FULL CAN

CARDINAL CPPLX7-A7BR-XX.XXXNP OSCILLATOR, PROG. BLANKS, 5MMX7MM
CARDINAL CPPLX5-A5BC-XX.XXXNP OSCILLATOR, PROG. BLANKS, 5MMX3.2MM

CARDINAL CPPLX4-A7BR-XX.XXXNP OSCILLATOR, PROG. BLANKS, HALF CAN