D-Sub hood, metallized
Sign in to ask questions about the Encitech Connectors 6260-0106-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Encitech Connectors 6260-0106-01 technical specifications.
| Color | Silver |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Orientation | Right Angle |
| RoHS | Not Compliant |
Download the complete datasheet for Encitech Connectors 6260-0106-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.