D-Sub plastic hood
Checking distributor stock and pricing after the page loads.
Encitech Connectors 6353-0105-02 technical specifications.
| Color | Yellow |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS | Not Compliant |