ENCITECH CCOV9-SCL-LG D Sub Backshell, Grey, DE, 180, Plastic Body
Sign in to ask questions about the Encitech Connectors CCOV9-SCL-LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Encitech Connectors CCOV9-SCL-LG technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Reach SVHC Compliant | No |
| Width | 31.4mm |
| RoHS | Compliant |
Download the complete datasheet for Encitech Connectors CCOV9-SCL-LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
