
D Sub Backshell, DE, 90 , Metal Body ;RoHS Compliant: Yes
Sign in to ask questions about the Encitech Connectors D45PK-M-09-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Encitech Connectors D45PK-M-09-K technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Material | ABS, Thermoplastic |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Encitech Connectors D45PK-M-09-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
