
D-Sub plastic hood 25 P, DPPK25-G-K, Encitech Connectors AB
Encitech Connectors DPPK25-G-K technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Green |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Encitech Connectors DPPK25-G-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
