
Sign in to ask questions about the Encitech Connectors DTCK37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Encitech Connectors DTCK37 technical specifications.
| Body Material | Zinc |
| Body Plating | Chromate |
| Color | Black |
| Material | Zinc |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 70mm |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Encitech Connectors DTCK37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
