Cable Assembly Shielded 0.91m 30AWG Circular 6 POS M
Endevco 3907-36 technical specifications.
| Cable Type | Shielded |
| Wire Size | 30AWG |
| Connector Type A | Circular |
| Gender | M |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Jacket Material | Teflon |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.