CCFL Inverter Dual Lamp 39KHz 12-Pin
Endicott Research Group 8MA23405 technical specifications.
| Package/Case | Module |
| Dimming | Yes |
| Lead Free | Lead Free |
| Nominal Input Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Endicott Research Group 8MA23405 to view detailed technical specifications.
No datasheet is available for this part.