Endicott Research Group DMD43216 technical specifications.
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Endicott Research Group DMD43216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.