SFDL Series 4.3" 480 x 272 12 V Led Driver Board for Sharp LQ043T3DX02
Checking distributor stock and pricing after the page loads.
Endicott Research Group SFDLB3787F technical specifications.
| Lead Free | Lead Free |
| Output Current | 20.2mA |
| Output Voltage | 31.5V |
| RoHS | Compliant |
No datasheet is available for this part.