Single Lamp 12 Volt Wide Dimming DC to AC Inverter Module for Sharp LQ064V3DG01
Checking distributor stock and pricing after the page loads.
Endicott Research Group SFWA160JF technical specifications.
| Package/Case | Module |
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Nominal Input Voltage | 12V |
| RoHS | Compliant |