Sign in to ask questions about the Energizer 1151L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer 1151L technical specifications.
| Body Material | Polypropylene |
| Color | Yellow |
| Number of Batteries | 2 |
| Series | Industrial® |
| DC Rated Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Energizer 1151L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
