Energizer 1215F3 technical specifications.
| Capacity | 1.1ah |
| Lead Free | Contains Lead |
| Number of Cells | 3 |
| Rechargeability | Non-Rechargeable |
| Series | Eveready® |
| Termination | Solder |
| Voltage Rating | 4.5V |
| DC Rated Voltage | 4.5V |
| Weight | 42.64g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 1215F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.