Energizer 357/303/SR44 technical specifications.
| Voltage | 1.55 |
| IEC | SR44 |
| Diameter | 11.6 |
| Height | 5.4 |
| Capacity | 175 |
| Material | Silveroxide |
| RoHS | Compliant |
Download the complete datasheet for Energizer 357/303/SR44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
