Energizer 390-389TZ technical specifications.
| Battery Chemistry | SILVER OXIDE |
| Capacity | 90mAh |
| Series | 390/389 |
| Voltage Rating | 1.55V |
| Weight | 1.42g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 390-389TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.