Sign in to ask questions about the Energizer 395/399/SR57 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer 395/399/SR57 technical specifications.
| Voltage | 1.55 |
| IEC | SR57 |
| Diameter | 9.5 |
| Height | 2.7 |
| Capacity | 52 |
| Material | Silveroxide |
| RoHS | Compliant |
Download the complete datasheet for Energizer 395/399/SR57 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.